
MCP1501-12E/SN | |
|---|---|
DigiKey Part Number | MCP1501-12E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP1501-12E/SN |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1501-12E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 100 | 12,28970 Kč | 1 228,97 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |


