
MCP14A1201T-E/MNYVAO | |
|---|---|
DigiKey Part Number | 150-MCP14A1201T-E/MNYVAOTR-ND - Tape & Reel (TR) 150-MCP14A1201T-E/MNYVAOCT-ND - Cut Tape (CT) 150-MCP14A1201T-E/MNYVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A1201T-E/MNYVAO |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-TDFN (2x3) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 12A, 12A |
Manufacturer Microchip Technology | Input Type Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 25ns, 25ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-WFDFN Exposed Pad |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-TDFN (2x3) |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 25 | 17,55200 Kč | 438,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 15,85018 Kč | 52 305,59 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

