New Product
Low-Side Gate Driver IC Inverting, Non-Inverting 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A0305T-E/MNYVAO

DigiKey Part Number
150-MCP14A0305T-E/MNYVAOTR-ND - Tape & Reel (TR)
150-MCP14A0305T-E/MNYVAOCT-ND - Cut Tape (CT)
150-MCP14A0305T-E/MNYVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP14A0305T-E/MNYVAO
Description
DUAL 3.0A, CHA IS INVERTED & CHB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
3A, 3A
Manufacturer
Microchip Technology
Input Type
Inverting, Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
12ns, 12ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Grade
Automotive
Channel Type
Independent
Qualification
AEC-Q100
Number of Drivers
2
Mounting Type
Surface Mount
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Package / Case
8-WFDFN Exposed Pad
Voltage - Supply
4.5V ~ 18V
Supplier Device Package
8-TDFN (2x3)
Logic Voltage - VIL, VIH
0.8V, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
2522,65760 Kč566,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30020,22990 Kč66 758,67 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč