
MCP14A0052T-E/CH | |
|---|---|
DigiKey Part Number | MCP14A0052T-E/CHTR-ND - Tape & Reel (TR) MCP14A0052T-E/CHCT-ND - Cut Tape (CT) MCP14A0052T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0052T-E/CH |
Description | IC GATE DRVR HI/LOW SIDE SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MCP14A0052T-E/CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 40ns, 28ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 100 | 13,22870 Kč | 1 322,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,22881 Kč | 39 686,43 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


