
MCP1318T-46LE/OT | |
|---|---|
DigiKey Part Number | MCP1318T-46LE/OTTR-ND - Tape & Reel (TR) MCP1318T-46LE/OTCT-ND - Cut Tape (CT) MCP1318T-46LE/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1318T-46LE/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1318T-46LE/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 Kč | 17,66 Kč |
| 25 | 14,57720 Kč | 364,43 Kč |
| 100 | 13,85880 Kč | 1 385,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,85876 Kč | 41 576,28 Kč |
| Unit Price without VAT: | 17,66000 Kč |
|---|---|
| Unit Price with VAT: | 21,36860 Kč |


