MCP101T-315I/TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP130T-460I/TT

DigiKey Part Number
MCP130T-460I/TTTR-ND - Tape & Reel (TR)
MCP130T-460I/TTCT-ND - Cut Tape (CT)
MCP130T-460I/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP130T-460I/TT
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP130T-460I/TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.475V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,04000 Kč11,04 Kč
259,16520 Kč229,13 Kč
1008,33200 Kč833,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,33200 Kč24 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04000 Kč
Unit Price with VAT:13,35840 Kč