Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP,MDP0043

MCP1258T-E/UN

DigiKey Part Number
MCP1258T-E/UNTR-ND - Tape & Reel (TR)
MCP1258T-E/UNCT-ND - Cut Tape (CT)
MCP1258T-E/UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1258T-E/UN
Description
IC REG CHARGE PUMP 3.3V 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP1258T-E/UN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
3.6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,65484 Kč109 137,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
2536,95640 Kč923,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
2536,95640 Kč923,91 Kč
10035,43410 Kč3 543,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč