Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1257-E/MF

DigiKey Part Number
MCP1257-E/MF-ND
Manufacturer
Manufacturer Product Number
MCP1257-E/MF
Description
IC REG CHG PUMP 3.3V 100MA 10DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP1257-E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
3.6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
650kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-DFN (3x3)
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
2534,64680 Kč866,17 Kč
10031,49700 Kč3 149,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč