
MCP1252T-33X50I/MS | |
|---|---|
DigiKey Part Number | MCP1252T-33X50IMSTR-ND - Tape & Reel (TR) MCP1252T-33X50IMSCT-ND - Cut Tape (CT) MCP1252T-33X50IMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1252T-33X50I/MS |
Description | IC REG CHARGE PUMP PROG 1 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1252T-33X50I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 25 | 32,33680 Kč | 808,42 Kč |
| 100 | 30,70960 Kč | 3 070,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,70958 Kč | 76 773,95 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

