
MCP111T-195I/TT | |
|---|---|
DigiKey Part Number | MCP111T-195I/TTTR-ND - Tape & Reel (TR) MCP111T-195I/TTCT-ND - Cut Tape (CT) MCP111T-195I/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP111T-195I/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP111T-195I/TT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 25 | 7,76920 Kč | 194,23 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13932 Kč | 21 417,96 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


