Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP111T-195I/LB

DigiKey Part Number
MCP111T-195I/LBTR-ND - Tape & Reel (TR)
MCP111T-195I/LBCT-ND - Cut Tape (CT)
MCP111T-195I/LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP111T-195I/LB
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MCP111T-195I/LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-70, SOT-323
Type
Simple Reset/Power-On Reset
Supplier Device Package
SC-70-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
257,76920 Kč194,23 Kč
1007,13930 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,13932 Kč21 417,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč