Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBR3040FCTE3/TU | |
|---|---|
DigiKey Part Number | MBR3040FCTE3/TU-ND |
Manufacturer | |
Manufacturer Product Number | MBR3040FCTE3/TU |
Description | DIODE ARR SCHOTT 40V 15A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,47111 Kč | 42 942,22 Kč |
| Unit Price without VAT: | 21,47111 Kč |
|---|---|
| Unit Price with VAT: | 25,98004 Kč |




