MASMLJ14A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 139,60825 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,31678 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,31678 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 5,58378 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 7,71292 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,16310 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 11,07323 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MASMLJ14A

DigiKey Part Number
1086-6416-ND
Manufacturer
Manufacturer Product Number
MASMLJ14A
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
23.2V Clamp 129.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
MASMLJ14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
129.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200139,60825 Kč27 921,65 Kč
Unit Price without VAT:139,60825 Kč
Unit Price with VAT:168,92598 Kč