MASMCJLCE7.0AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,81540 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,81540 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 155,00575 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,50457 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,50457 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 68,03563 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 79,47893 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 3,40858 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17 330
Unit Price: 8,53045 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MASMCJLCE7.0AE3

DigiKey Part Number
1086-6183-ND
Manufacturer
Manufacturer Product Number
MASMCJLCE7.0AE3
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
12V Clamp 100A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMCJLCE7.0AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200155,00575 Kč31 001,15 Kč
Unit Price without VAT:155,00575 Kč
Unit Price with VAT:187,55696 Kč