MASMCJ85AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,94090 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 53,74140 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,53745 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,89425 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 4,00144 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 176
Unit Price: 8,54030 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,89052 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MASMCJ85AE3

DigiKey Part Number
1086-6103-ND
Manufacturer
Manufacturer Product Number
MASMCJ85AE3
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
137V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMCJ85AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200108,94090 Kč21 788,18 Kč
Unit Price without VAT:108,94090 Kč
Unit Price with VAT:131,81849 Kč