
M2S150-ADV-DEV-KIT | |
|---|---|
DigiKey Part Number | 1100-1178-ND |
Manufacturer | |
Manufacturer Product Number | M2S150-ADV-DEV-KIT |
Description | KIT DEV ADVANCED M2S150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SmartFusion2 SoC FPGA Advanced PCIe Card M2S150 SmartFusion®2 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform SmartFusion2 SoC FPGA Advanced PCIe Card |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part M2S150 |
Packaging Box | Interconnect System FMC |
Part Status Active | Suggested Programming Environment Libero SoC |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 578,64000 Kč | 40 578,64 Kč |
| Unit Price without VAT: | 40 578,64000 Kč |
|---|---|
| Unit Price with VAT: | 49 100,15440 Kč |


