
M2S010-TQG144 | |
|---|---|
DigiKey Part Number | 1100-1354-ND |
Manufacturer | |
Manufacturer Product Number | M2S010-TQG144 |
Description | IC SOC CORTEX-M3 166MHZ 144TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 10K Logic Modules 166MHz 144-TQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | M2S010-TQG144 Models |
Category | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Manufacturer Microchip Technology | Speed 166MHz |
Series | Primary Attributes FPGA - 10K Logic Modules |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case 144-LQFP |
Architecture MCU, FPGA | Supplier Device Package 144-TQFP (20x20) |
Core Processor ARM® Cortex®-M3 | Number of I/O 84 |
Flash Size 256KB | Base Product Number |
RAM Size 64KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,56000 Kč | 720,56 Kč |
| 100 | 710,13190 Kč | 71 013,19 Kč |
| Unit Price without VAT: | 720,56000 Kč |
|---|---|
| Unit Price with VAT: | 871,87760 Kč |



