SmartFusion2 SoC FPGA Maker M2S010 SmartFusion®2 FPGA + MCU/MPU SoC Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SmartFusion2 SoC FPGA Maker M2S010 SmartFusion®2 FPGA + MCU/MPU SoC Embedded Evaluation Board
Microsemi SmartFusion 2 Maker-Board | Digi-Key Daily
Microsemi: Digi-Key Maker Board Unboxing

M2S010-MKR-KIT

DigiKey Part Number
1100-1288-ND
Manufacturer
Manufacturer Product Number
M2S010-MKR-KIT
Description
SMARTFUSION2 MAKER-BOARD
Customer Reference
Detailed Description
SmartFusion2 SoC FPGA Maker M2S010 SmartFusion®2 FPGA + MCU/MPU SoC Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
FPGA + MCU/MPU SoC
Platform
SmartFusion2 SoC FPGA Maker
Contents
Board(s)
Utilized IC / Part
M2S010
Interconnect System
-
Suggested Programming Environment
Libero SoC
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1734,30000 Kč734,30 Kč
Manufacturers Standard Package
Unit Price without VAT:734,30000 Kč
Unit Price with VAT:888,50300 Kč