M2S005S-1TQG144 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 405,21250 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 356,59000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 418,47750 Kč
Datasheet
M2S010S-1TQG144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S005S-1TQG144

DigiKey Part Number
M2S005S-1TQG144-ND
Manufacturer
Manufacturer Product Number
M2S005S-1TQG144
Description
IC SOC CORTEX-M3 166MHZ 144TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 144-TQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
128KB
RAM Size
64KB
Peripherals
-
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 5K Logic Modules
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Number of I/O
84
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60468,36250 Kč28 101,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:468,36250 Kč
Unit Price with VAT:566,71863 Kč