
M2GL090T-1FG484M | |
|---|---|
DigiKey Part Number | M2GL090T-1FG484M-ND |
Manufacturer | |
Manufacturer Product Number | M2GL090T-1FG484M |
Description | IC FPGA 267 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 267 2648064 86184 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL090T-1FG484M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 86184 | |
Total RAM Bits | 2648064 | |
Number of I/O | 267 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 887,46000 Kč | 10 887,46 Kč |
| Unit Price without VAT: | 10 887,46000 Kč |
|---|---|
| Unit Price with VAT: | 13 173,82660 Kč |


