
M2GL010-VFG256 | |
|---|---|
DigiKey Part Number | 1100-1325-ND |
Manufacturer | |
Manufacturer Product Number | M2GL010-VFG256 |
Description | IC FPGA 138 I/O 256FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 138 933888 12084 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL010-VFG256 Models |
Category | Number of I/O 138 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (14x14) |
Number of Logic Elements/Cells 12084 | Base Product Number |
Total RAM Bits 933888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,10000 Kč | 671,10 Kč |
| 25 | 626,37040 Kč | 15 659,26 Kč |
| 100 | 609,99400 Kč | 60 999,40 Kč |
| Unit Price without VAT: | 671,10000 Kč |
|---|---|
| Unit Price with VAT: | 812,03100 Kč |


