
LXK3302AR010 | |
|---|---|
DigiKey Part Number | 150-LXK3302AR010-ND |
Manufacturer | |
Manufacturer Product Number | LXK3302AR010 |
Description | LX3302A NANO 180-DEG ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX3302A - Position, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Position, Inductive | |
Sensing Range | 180° | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 11V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LX3302A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,28000 Kč | 578,28 Kč |
| Unit Price without VAT: | 578,28000 Kč |
|---|---|
| Unit Price with VAT: | 699,71880 Kč |


