LX3302A - Proximity, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXE3302AL013

DigiKey Part Number
150-LXE3302AL013-ND
Manufacturer
Manufacturer Product Number
LXE3302AL013
Description
LX3302A 50MM L BD W MIKROBUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LX3302A - Proximity, Inductive Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Proximity, Inductive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
LX3302A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1948,48000 Kč948,48 Kč
Manufacturers Standard Package
Unit Price without VAT:948,48000 Kč
Unit Price with VAT:1 147,66080 Kč