LX34070T-H/ST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2 862
Unit Price: 26,04000 Kč
Inductive Sensor Inductive Target Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX34070T-H/ST

DigiKey Part Number
150-LX34070T-H/STTR-ND - Tape & Reel (TR)
150-LX34070T-H/STCT-ND - Cut Tape (CT)
150-LX34070T-H/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX34070T-H/ST
Description
HIGH SPEED INDUCTIVE POSITION SE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Sensor Inductive Target Gull Wing
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
-
Technology
Inductive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
-
Output Signal
Cosine, Sine
Actuator Type
Inductive Target
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
2525,70160 Kč642,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,99800 Kč52 495,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč