Diode 35 V 5A Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM535JE3/TR13

DigiKey Part Number
LSM535JE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM535JE3/TR13
Description
DIODE SCHOTTKY 35V 5A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 35 V 5A Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB
Voltage - DC Reverse (Vr) (Max)
35 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,52581 Kč37 577,43 Kč
Manufacturers Standard Package
Unit Price without VAT:12,52581 Kč
Unit Price with VAT:15,15623 Kč