


LR12K4-G | |
|---|---|
DigiKey Part Number | LR12K4-GTR-ND - Tape & Reel (TR) LR12K4-GCT-ND - Cut Tape (CT) LR12K4-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR12K4-G |
Description | IC REG LINEAR POS ADJ 50MA TO252 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | LR12K4-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 25 | 33,80680 Kč | 845,17 Kč |
| 100 | 30,44710 Kč | 3 044,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,44731 Kč | 60 894,62 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |





