


LP2951-03YM-TR | |
|---|---|
DigiKey Part Number | LP2951-03YM-TR-ND - Tape & Reel (TR) LP2951-03YM-CT-ND - Cut Tape (CT) LP2951-03YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-03YM-TR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-03YM-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 150 µA |
Part Status Active | Current - Supply (Max) 14 mA |
Output Configuration | Control Features Enable, Error Flag |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 25 | 19,94800 Kč | 498,70 Kč |
| 100 | 18,26830 Kč | 1 826,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,26826 Kč | 45 670,65 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

