
LM2575-12WU-TR | |
|---|---|
DigiKey Part Number | 150-LM2575-12WU-TR-ND - Tape & Reel (TR) 150-LM2575-12WU-TRCT-ND - Cut Tape (CT) 150-LM2575-12WU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575-12WU-TR |
Description | IC REG BUCK 12V 1A TO263-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 100 | 27,92730 Kč | 2 792,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,92735 Kč | 20 945,51 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

