
LAN9698RED-V/3KW | |
|---|---|
DigiKey Part Number | 150-LAN9698RED-V/3KW-ND |
Manufacturer | |
Manufacturer Product Number | LAN9698RED-V/3KW |
Description | 102G INDUSTRIAL ETHERNET SWITCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch SGMII Interface 356-FCCSP (17x17) |
Datasheet | Datasheet |
Category | Interface SGMII |
Manufacturer Microchip Technology | Voltage - Supply 0.9V |
Packaging Tray | Operating Temperature -40°C ~ 110°C (TJ) |
Part Status Active | Package / Case 356-LFBGA, FCCSPBGA |
Protocol Ethernet | Supplier Device Package 356-FCCSP (17x17) |
Function Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9694TSN-V/3KW | Microchip Technology | 132 | 150-LAN9694TSN-V/3KW-ND | 940,08000 Kč | Parametric Equivalent |
| LAN9698TSN-V/3KW | Microchip Technology | 11 | 150-LAN9698TSN-V/3KW-ND | 2 004,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,42000 Kč | 2 205,42 Kč |
| 25 | 1 837,76160 Kč | 45 944,04 Kč |
| 100 | 1 775,11840 Kč | 177 511,84 Kč |
| Unit Price without VAT: | 2 205,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,55820 Kč |

