
LAN9694-V/3KW | |
|---|---|
DigiKey Part Number | 150-LAN9694-V/3KW-ND |
Manufacturer | |
Manufacturer Product Number | LAN9694-V/3KW |
Description | 46G ENTERPRISE ETHERNET SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch SGMII Interface 356-FCCSP (17x17) |
Datasheet | Datasheet |
Category | Interface SGMII |
Manufacturer Microchip Technology | Voltage - Supply 0.9V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TJ) |
Part Status Active | Package / Case 356-LFBGA, FCCSPBGA |
Protocol Ethernet | Supplier Device Package 356-FCCSP (17x17) |
Function Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,25000 Kč | 893,25 Kč |
| 25 | 744,37920 Kč | 18 609,48 Kč |
| 100 | 718,91900 Kč | 71 891,90 Kč |
| Unit Price without VAT: | 893,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,83250 Kč |


