Ethernet Switch 10/100/1000 Base-T PHY RGMII, RMII, SGMII Interface 256-HSBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9662-I/9MX

DigiKey Part Number
150-LAN9662-I/9MX-ND
Manufacturer
Manufacturer Product Number
LAN9662-I/9MX
Description
2 PORT TSN SWITCH WITH CORTEX A7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100/1000 Base-T PHY RGMII, RMII, SGMII Interface 256-HSBGA (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
RGMII, RMII, SGMII
Standards
10/100/1000 Base-T PHY
Voltage - Supply
1.1V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
256-LFBGA
Supplier Device Package
256-HSBGA (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1569,68000 Kč569,68 Kč
25474,76480 Kč11 869,12 Kč
100458,54380 Kč45 854,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:569,68000 Kč
Unit Price with VAT:689,31280 Kč