
LAN96459F-I/8NW | |
|---|---|
DigiKey Part Number | 150-LAN96459F-I/8NW-ND |
Manufacturer | |
Manufacturer Product Number | LAN96459F-I/8NW |
Description | 9 PORT ETHERNET SWITCH WITH FULL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, MII, RGMII, RMII, SGMII, SPI Interface 156-VQFN-DR (12x12) |
Datasheet | Datasheet |
Category | Interface I2C, MII, RGMII, RMII, SGMII, SPI |
Manufacturer Microchip Technology | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.0743V ~ 1.2257V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Protocol Ethernet | Package / Case 156-VFQFN Dual Rows, Exposed Pad |
Function Switch | Supplier Device Package 156-VQFN-DR (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,80000 Kč | 319,80 Kč |
| 25 | 266,67480 Kč | 6 666,87 Kč |
| 100 | 257,48800 Kč | 25 748,80 Kč |
| Unit Price without VAT: | 319,80000 Kč |
|---|---|
| Unit Price with VAT: | 386,95800 Kč |


