


LAN9512-JZX-TR | |
|---|---|
DigiKey Part Number | LAN9512-JZX-TR-ND - Tape & Reel (TR) LAN9512-JZX-CT-ND - Cut Tape (CT) LAN9512-JZX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9512-JZX-TR |
Description | IC USB 2.0 ETHER CTRLR 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9512-JZX-TR Models |
Category | Standards USB 2.0, 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 231mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Bridge, USB to Ethernet | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 25 | 133,96720 Kč | 3 349,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 109,45208 Kč | 328 356,24 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |




