Ethernet Switch IEEE 802.3 RGMII, SGMII Interface 128-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9381-I/6XX

DigiKey Part Number
150-LAN9381-I/6XX-ND
Manufacturer
Manufacturer Product Number
LAN9381-I/6XX
Description
7-PORT 100BASE-T1 INDUSTRIAL SWI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3 RGMII, SGMII Interface 128-TQFP-EP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Switch
Interface
RGMII, SGMII
Standards
IEEE 802.3
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-TQFP-EP (14x14)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1309,72000 Kč309,72 Kč
25258,06560 Kč6 451,64 Kč
100249,35130 Kč24 935,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:309,72000 Kč
Unit Price with VAT:374,76120 Kč