
LAN9355/ML | |
|---|---|
DigiKey Part Number | LAN9355/ML-ND |
Manufacturer | |
Manufacturer Product Number | LAN9355/ML |
Description | IC ETHERNET SWITCH 3PORT 88VQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 88-QFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9355/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 175,58888 Kč | 26 689,51 Kč |
| Unit Price without VAT: | 175,58888 Kč |
|---|---|
| Unit Price with VAT: | 212,46254 Kč |



