Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9303I-ABZJ

DigiKey Part Number
LAN9303I-ABZJ-ND
Manufacturer
Manufacturer Product Number
LAN9303I-ABZJ
Description
IC ETHER SW 3PORT 16BIT 56QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9303I-ABZJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10/100 Base-T/TX PHY
Manufacturer
Microchip Technology
Voltage - Supply
3.3V
Packaging
Tray
Current - Supply
190mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
56-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
56-QFN (8x8)
Function
Switch
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1190,45000 Kč190,45 Kč
25158,95480 Kč3 973,87 Kč
100144,46830 Kč14 446,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,45000 Kč
Unit Price with VAT:230,44450 Kč