
LAN9303-ABZJ | |
|---|---|
DigiKey Part Number | 638-1082-ND |
Manufacturer | |
Manufacturer Product Number | LAN9303-ABZJ |
Description | IC ETHER SW 3PORT 16BIT 56QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9303-ABZJ Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 190mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 56-QFN (8x8) |
Function Switch | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 25 | 128,08800 Kč | 3 202,20 Kč |
| 100 | 116,32890 Kč | 11 632,89 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |



