
LAN9253/R4X | |
|---|---|
DigiKey Part Number | 150-LAN9253/R4X-ND |
Manufacturer | |
Manufacturer Product Number | LAN9253/R4X |
Description | 2/3-PORT ETHERCAT SLAVE CTLR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 100 Base-TX PHY MII Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9253/R4X Models |
Category | Interface MII |
Manufacturer Microchip Technology | Standards 100 Base-TX PHY |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-QFN (9x9) |
Protocol Ethernet | Base Product Number |
Function Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,08000 Kč | 212,08 Kč |
| 25 | 176,59320 Kč | 4 414,83 Kč |
| 100 | 170,60880 Kč | 17 060,88 Kč |
| Unit Price without VAT: | 212,08000 Kč |
|---|---|
| Unit Price with VAT: | 256,61680 Kč |



