
LAN9117-MT | |
|---|---|
DigiKey Part Number | 638-1012-ND |
Manufacturer | |
Manufacturer Product Number | LAN9117-MT |
Description | IC ETHERNET CTRLR 10/100 100TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9117-MT Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-TQFP |
Protocol Ethernet | Supplier Device Package 100-TQFP (14x14) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,06000 Kč | 342,06 Kč |
| 25 | 285,15280 Kč | 7 128,82 Kč |
| 100 | 258,90530 Kč | 25 890,53 Kč |
| Unit Price without VAT: | 342,06000 Kč |
|---|---|
| Unit Price with VAT: | 413,89260 Kč |

