1/1 Transceiver Full Ethernet 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8872T-I/PUA

DigiKey Part Number
150-LAN8872T-I/PUATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN8872T-I/PUA
Description
IC TRANSCEIVER FULL 1/1 48VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
100Mbps, 1Gbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,30638 Kč64 306,38 Kč
Manufacturers Standard Package
Unit Price without VAT:64,30638 Kč
Unit Price with VAT:77,81072 Kč