
LAN8840T/PSA | |
|---|---|
DigiKey Part Number | 150-LAN8840T/PSATR-ND - Tape & Reel (TR) 150-LAN8840T/PSACT-ND - Cut Tape (CT) 150-LAN8840T/PSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8840T/PSA |
Description | IC TRANSCEIVER FULL 4/4 48VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8840T/PSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.1V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,96000 Kč | 98,96 Kč |
| 25 | 82,53680 Kč | 2 063,42 Kč |
| 100 | 79,81620 Kč | 7 981,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 79,81621 Kč | 79 816,21 Kč |
| Unit Price without VAT: | 98,96000 Kč |
|---|---|
| Unit Price with VAT: | 119,74160 Kč |

