1/1 Transceiver Full Ethernet 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8820I-ABZJ

DigiKey Part Number
LAN8820I-ABZJ-ND
Manufacturer
Manufacturer Product Number
LAN8820I-ABZJ
Description
IC TRANSCEIVER FULL 1/1 56QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN8820I-ABZJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
Microchip Technology
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
56-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
56-QFN (8x8)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 393
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,57000 Kč145,57 Kč
25121,37920 Kč3 034,48 Kč
100117,05150 Kč11 705,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,57000 Kč
Unit Price with VAT:176,13970 Kč