
LAN8710AI-EZK-TR-ABC | |
|---|---|
DigiKey Part Number | LAN8710AI-EZK-TR-ABCTR-ND - Tape & Reel (TR) LAN8710AI-EZK-TR-ABCCT-ND - Cut Tape (CT) LAN8710AI-EZK-TR-ABCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8710AI-EZK-TR-ABC |
Description | IC TRANSCEIVER FULL 4/4 32SQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8710AI-EZK-TR-ABC Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-SQFN (5x5) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,36028 Kč | 116 801,40 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



