
LAN8710A-EZK-TR | |
|---|---|
DigiKey Part Number | LAN8710A-EZK-TR-ND - Tape & Reel (TR) LAN8710A-EZK-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LAN8710A-EZK-TR |
Description | IC TRANSCEIVER FULL 4/4 32QFN |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8710A-EZK-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-QFN (5x5) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,76440 Kč | 869,11 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,77986 Kč | 143 899,30 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



