
LAN8672C2T-E/LNX | |
|---|---|
DigiKey Part Number | 150-LAN8672C2T-E/LNXTR-ND - Tape & Reel (TR) 150-LAN8672C2T-E/LNXCT-ND - Cut Tape (CT) 150-LAN8672C2T-E/LNXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8672C2T-E/LNX |
Description | 10BASE-T1S PHY WITH MII |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8672C2T-E/LNX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Receiver Hysteresis | 230 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 $ | 4,18 $ |
| 25 | 3,48000 $ | 87,00 $ |
| 100 | 3,36250 $ | 336,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36250 $ | 10 087,50 $ |
| Unit Price without VAT: | 4,18000 $ |
|---|---|
| Unit Price with VAT: | 5,05780 $ |



