
LAN7500-ABZJ-TR | |
|---|---|
DigiKey Part Number | LAN7500-ABZJ-TR-ND - Tape & Reel (TR) LAN7500-ABZJ-CT-ND - Cut Tape (CT) LAN7500-ABZJ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN7500-ABZJ-TR |
Description | IC USB-10/100/1K ETH CTRL 56QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100/1000 Base-T/TX USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7500-ABZJ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0, 10/100/1000 Base-T/TX | |
Voltage - Supply | 1.2V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 25 | 125,35800 Kč | 3 133,95 Kč |
| 100 | 114,01910 Kč | 11 401,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 114,01928 Kč | 342 057,84 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |


