
LAN7431/YXX | |
|---|---|
DigiKey Part Number | LAN7431/YXX-ND |
Manufacturer | |
Manufacturer Product Number | LAN7431/YXX |
Description | IC ETHERNET CNTRLR GPIO 72SQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7431/YXX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | GPIO | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 25 | 119,47880 Kč | 2 986,97 Kč |
| 100 | 115,75150 Kč | 11 575,15 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |



