4/4 Transceiver Full Ethernet 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9031RNXIA-TR

DigiKey Part Number
KSZ9031RNXIA-TR-ND - Tape & Reel (TR)
KSZ9031RNXIA-CT-ND - Cut Tape (CT)
KSZ9031RNXIA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ9031RNXIA-TR
Description
IC TRANSCEIVER FULL 4/4 48QFN
Customer Reference
Detailed Description
4/4 Transceiver Full Ethernet 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9031RNXIA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 918
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,60316 Kč88 603,16 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1140,69000 Kč140,69 Kč
10108,09800 Kč1 080,98 Kč
2599,98400 Kč2 499,60 Kč
10091,04940 Kč9 104,94 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1202,84000 Kč202,84 Kč
10137,49500 Kč1 374,95 Kč
25120,42760 Kč3 010,69 Kč
100101,13690 Kč10 113,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:140,69000 Kč
Unit Price with VAT:170,23490 Kč