
KSZ9031MNXIC | |
|---|---|
DigiKey Part Number | KSZ9031MNXIC-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9031MNXIC |
Description | IC TRANSCEIVER FULL 4/4 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031MNXIC Models |
Category | Data Rate 1Gbps |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (8x8) |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 25 | 63,41400 Kč | 1 585,35 Kč |
| 100 | 61,15670 Kč | 6 115,67 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |




