
KSZ8895MLUB | |
|---|---|
DigiKey Part Number | KSZ8895MLUB-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895MLUB |
Description | IC ETHERENET SWITCH 128LQFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX I2C, SPI Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895MLUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 10/100 Base-T/TX | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,06000 Kč | 363,06 Kč |
| 10 | 288,45400 Kč | 2 884,54 Kč |
| 25 | 269,82040 Kč | 6 745,51 Kč |
| 100 | 249,34120 Kč | 24 934,12 Kč |
| Unit Price without VAT: | 363,06000 Kč |
|---|---|
| Unit Price with VAT: | 439,30260 Kč |




